Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

OX180KE

Res Ceramic Composition 18 Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Ceramic Composition 18 Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL
Search Keywords: OX180KE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    OX180KE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100060
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Termination Style:
    Axial
  • Power Rating:
    1 W
  • Resistance Value:
    18 Ohm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    -1600 to -1000 ppm/°C
  • Operating Temperature:
    -40 to 220 °C
  • Packaging:
    N/A
  • Dimension:
    19 x 5.5 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is OX180KE RoHS compliant?
Yes, OX180KE is RoHS compliant.
What is the lead time for OX180KE?
The standard lead time for OX180KE is approximately 120 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
120 Weeks can ship 2/13/29
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$2.076
25
$1.798
50
$1.571
100
$1.426
250
$1.321
500
$1.151
750
$1.145
1,000 +
$0.991
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!