- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- OX153K
Available Replacements
ROHs Equivalent
Ohmite
OX153K
Res Ceramic Composition 15K Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Res Ceramic Composition 15K Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL
Search Keywords: OX153K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:OX153K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533100060
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:1 W
-
Resistance Value:15 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:-1600 to -1000 ppm/°C
-
Operating Temperature:-40 to 220 °C
-
Packaging:N/A
-
Dimension:19 x 5.5 mm
-
Terminal Pitch:N/R
Product Guides
+
Frequently Asked Questions
Is OX153K discontinued?
Yes, OX153K from Ohmite is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is OX153K RoHS compliant?
No, OX153K is not RoHS compliant.
What is the lead time for OX153K?
The standard lead time for OX153K is approximately 60 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.