Available Replacements
ROHs Equivalent
OX151KE
OX151KE

Ohmite

In Stock: 0

Minimum Order: 100

VIEW PRODUCT
Image is representational - see mfr. specs

OX151K

Ohmite

Res Ceramic Composition 150 Ohm 10% 1W -1600ppm/°C to 1000ppm/°C Conformal AXL

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Res Ceramic Composition 150 Ohm 10% 1W -1600ppm/°C to 1000ppm/°C Conformal AXL
Search Keywords: OX151K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    OX151K
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533100060
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    1 W
  • Resistance Value:
    150 Ohm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    -1600 to 1000 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    17 x 5.5 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!