- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- OX150KE
Ohmite
OX150KE
Res Ceramic Composition 15 Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:OX150KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100060
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Termination Style:Axial
-
Power Rating:1 W
-
Resistance Value:15 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:-1600 to -1000 ppm/°C
-
Operating Temperature:-40 to 220 °C
-
Packaging:N/A
-
Dimension:19 x 5.5 mm
-
Terminal Pitch:N/R