Image is representational - see manufacturer specifications

Ohmite

OX103KE

Res Ceramic Composition 10K Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Ceramic Composition 10K Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL
Search Keywords: OX103KE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: OX103KE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533100060
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Termination Style: Axial
Power Rating: 1 W
Resistance Value: 10 KOhm
Tolerance: 10 %
Temperature Coefficient: -1600 to -1000 ppm/°C
Operating Temperature: -40 to 220 °C
Dimension: 19 x 5.5 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is OX103KE RoHS compliant?
Yes, OX103KE is RoHS compliant.
What is the lead time for OX103KE?
The standard lead time for OX103KE is approximately 120 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,400
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
120 Weeks can ship 3/5/29
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100 +
$0.648
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!