- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- OX103K
Ohmite
OX103K
Res Ceramic Composition 10K Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL
View Datasheet Ask the Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Res Ceramic Composition 10K Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL
Search Keywords: OX103K
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Ohmite |
| Part No: | OX103K |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8533100060 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Termination Style: | Axial |
| Power Rating: | 1 W |
| Resistance Value: | 10 KOhm |
| Tolerance: | 10 % |
| Temperature Coefficient: | -1600 to -1000 ppm/°C |
| Operating Temperature: | -40 to 220 °C |
| Dimension: | 19 x 5.5 mm |
| Terminal Pitch: | N/R |
Frequently Asked Questions
Is OX103K discontinued?
Yes, OX103K from Ohmite is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is OX103K RoHS compliant?
No, OX103K is not RoHS compliant.
What is the lead time for OX103K?
The standard lead time for OX103K is approximately 60 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.