- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- OX102K
Ohmite
OX102K
Res Ceramic Composition 1K Ohm 10% 1W -1600ppm/°C to 1000ppm/°C Conformal AXL
View Datasheet Ask the Datasheet Accessories
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Ohmite |
| Part No: | OX102K |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8533100060 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Termination Style: | Axial |
| Power Rating: | 1 W |
| Resistance Value: | 1 KOhm |
| Tolerance: | 10 % |
| Temperature Coefficient: | -1600 to 1000 ppm/°C |
| Dimension: | 17 x 5.5 mm |
| Terminal Pitch: | N/R |
-
- Item discontinued