- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- ON5125
Description
+
Carbon Film Resistor - Axial - Through Hole - 5.1K ohm (+/-) 5% - 2W - 500V Max - -450 ppm/°C
Search Keywords: ON5125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:ON5125
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533100070
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:2 W
-
Resistance Value:5.1 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:-450 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:16 x 5.5 mm
-
Terminal Pitch:N/R
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
445
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$0.202
50
$0.198
100
$0.194
250
$0.190
500
$0.186
1,000
$0.183
2,500 +
$0.179
Click for Quote
Log in
to unlock special pricing