- Ana Sayfa ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- ON4705E-R52
ON4705E-R52
Ohmite
Carbon Film Resistor - Axial - Through Hole - 47 ohm (+/-) 5% - 2W - 500V Max - -450 ppm/°C - RoHS - Tape&Reel
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
Carbon Film Resistor - Axial - Through Hole - 47 ohm (+/-) 5% - 2W - 500V Max - -450 ppm/°C - RoHS - Tape&Reel
Search Keywords: ON4705ER52
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Ohmite
-
Parça Numarası:ON4705E-R52
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8533100070
-
Supplier Standard Pack:
1
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
26 Weeks
Gemi olabilir
11.19.26