- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- ON4705E
Description
+
Carbon Film Resistor - Axial - Through Hole - 47 ohm (+/-) 5% - 2W - 500V Max - -450 ppm/°C - RoHS
Search Keywords: ON4705E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:ON4705E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100070
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:2 W
-
Resistance Value:47 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:-450 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:16 x 5.5 mm
-
Terminal Pitch:N/R
Product Guides
+
-
This product is discontinued, but still in stock.
-
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Can Ship immediately
Buy all 37 in-stock or the regular minimum order quantity of 130
Stock lot only:
37
Minimum Order Quantity:
130
Price (USD)
Qty
Unit Price
1
$0.8976
130
$0.8160
250
$0.8120
500
$0.5580
1,000 +
$0.5400
Click for Quote
Log in
to unlock special pricing