- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- ON2225E
Description
+
Carbon Film Resistor - Axial - Through Hole - 2.2K ohm (+/-) 5% - 2W - 500V Max - -450 ppm/°C - RoHS
Search Keywords: ON2225E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:ON2225E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100070
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:2 W
-
Resistance Value:2.2 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:-450 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:16 x 5.5 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,433
Ships today, if you order in
Minimum Order Quantity:
120
26 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
120
$0.1989
250
$0.1979
500
$0.1649
1,000 +
$0.1319
Click for Quote
Log in
to unlock special pricing