Image is representational - see mfr. specs

OMT650S

Ohmite

Audio Indicator Piezo 4VDC 28VDC 18mA 12VDC 70dBA 2400Hz to 3400Hz Screw Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Audio Indicator Piezo 4VDC 28VDC 18mA 12VDC 70dBA 2400Hz to 3400Hz Screw Panel Mount
Search Keywords: OMT650S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    OMT650S
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533100070
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Temperature:
    -20 to 60 °C
  • Packaging:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
26 Weeks can ship 12/4/26
Backorder
Price (USD)
Qty
Unit Price
10
$10.90
25
$4.97
100
$1.94
250
$1.81
500 +
$1.70
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!