- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- OMT623BN
Description
+
Audio Indicator Piezo 60VDC/60VAC 250VDC/250VAC 18mA 12VDC 70dBA 2400Hz to 3400Hz Faston Panel Mount
Search Keywords: OMT623BN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:OMT623BN
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533100070
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:-20 to 60 °C
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$15.63
5
$15.31
10
$15.01
25
$14.71
50
$14.41
100
$14.12
250 +
$13.84
Click for Quote
Log in
to unlock special pricing