- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- OMT351
Description
+
Audio Indicator Piezo 3VDC 28VDC 6mA 12VDC 81dBA 2300Hz to 3100Hz Wire Lead Flange Mount
Search Keywords: OMT351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:OMT351
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533100070
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:-20 to 60 °C
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
26 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
10
$10.36
25
$4.72
100
$1.84
250
$1.72
500 +
$1.62
Click for Quote
Log in
to unlock special pricing