- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- OMT212C
Description
+
Audio Indicator Piezo 8VDC 16VDC 35mA 12VDC 85dBA 1800Hz to 2800Hz Pin Through Hole
Search Keywords: OMT212C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:OMT212C
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533100070
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:-20 to 60 °C
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$3.34
10
$3.27
25
$3.21
50
$3.14
100
$3.08
250
$3.02
500 +
$2.96
Click for Quote
Log in
to unlock special pricing