- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- OMT200L
Description
+
Audio Indicator Piezo 3VDC 20VDC 5mA 12VDC 93dBA 2600Hz to 3600Hz Wire Lead Flange Mount
Search Keywords: OMT200L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:OMT200L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533100070
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:-20 to 60 °C
-
Packaging:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
1
$69.498
2
$63.180
5
$29.770
10 +
$15.020
Click for Quote
Log in
to unlock special pricing