- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- OM1555E-R58
Description
+
Res Carbon Film 1.5M Ohm 5% 1W -800ppm/°C to 1500ppm/°C Conformal Coated AXL T/R
Search Keywords: OM1555ER58
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:OM1555E-R58
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2500 -
Termination Style:Axial
-
Power Rating:1 W
-
Resistance Value:1.5 MOhm
-
Tolerance:5 %
-
Temperature Coefficient:-800 to 1500 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Tape and Reel
-
Dimension:12 x 5 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
24 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
2,500
$0.0467
5,000
$0.0438
10,000
$0.0419
25,000
$0.0413
50,000
$0.0396
100,000
$0.0381
150,000
$0.0380
250,000 +
$0.0379
Click for Quote
Log in
to unlock special pricing