- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- OL2205
Description
+
Carbon Film Resistor - Axial - Through Hole - 22 ohm (+/-) 5% - 1/2W - 350V Max - -450 ppm/°C
Search Keywords: OL2205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:OL2205
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533100070
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:0.5 (1/2) W
-
Resistance Value:22 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:-450 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:9 x 3 mm
-
Terminal Pitch:N/R
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$0.069
100
$0.068
250
$0.066
500
$0.065
1,000
$0.064
2,500
$0.062
5,000
$0.061
10,000 +
$0.060
Click for Quote
Log in
to unlock special pricing