- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- OL12G5E
Ohmite
OL12G5E
Carbon Film Resistor - Axial - Through Hole - 1.2 ohm (+/-) 5% - 1/2W - 350V Max - (+/-) 350 ppm/°C - RoHS
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Ohmite |
| Part No: | OL12G5E |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533100070 |
| COO: | TH |
Supplier's Standard Package:
|
1 |
| Termination Style: | Axial |
| Power Rating: | 0.5 (1/2) W |
| Resistance Value: | 1.2 Ohm |
| Tolerance: | 5 % |
| Temperature Coefficient: | ±350 ppm/°C |
| Dimension: | 9 x 3 mm |
| Terminal Pitch: | N/R |