Available Replacements
ROHs Eşdeğeri
OL12G5E OL12G5E Ohmite
OL12G5E

Ohmite

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Ohmite

OL12G5

Carbon Film Resistor - Axial - Through Hole - 1.2 ohm (+/-) 5% - 1/2W - 350V Max - (+/-) 350 ppm/°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Carbon Film Resistor - Axial - Through Hole - 1.2 ohm (+/-) 5% - 1/2W - 350V Max - (+/-) 350 ppm/°C
Search Keywords: OL12G5
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: OL12G5
Unit of Measure: Per Each
RoHS: No
HTS: 8533100070
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Termination Style: Axial
Power Rating: 0.5 (1/2) W
Resistance Value: 1.2 Ohm
Tolerance: 5 %
Temperature Coefficient: ±350 ppm/°C
Dimension: 9 x 3 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is OL12G5 discontinued?
Yes, OL12G5 from Ohmite is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces OL12G5?
The recommended replacement for OL12G5 is OL12G5E-R52 from Ohmite, available from OnlineComponents.com.
Is OL12G5 RoHS compliant?
No, OL12G5 is not RoHS compliant.
What is the lead time for OL12G5?
The standard lead time for OL12G5 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 290
Can Ship immediately
Minimum Order Quantity:
260
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
260
$0.4280
500 +
$0.2404
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!