- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- OL1225E-R52
Description
+
Carbon Film Resistor - Axial - Through Hole - 1.2K ohm (+/-) 5% - 1/2W - 350V Max - -450 ppm/°C - RoHS - Tape&Reel
Search Keywords: OL1225ER52
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:OL1225E-R52
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Termination Style:Axial
-
Power Rating:0.5 (1/2) W
-
Resistance Value:1.2 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:-450 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Tape and Reel
-
Dimension:9 x 3 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
4,000
$0.0171
12,000
$0.0165
28,000
$0.0162
52,000
$0.0161
100,000
$0.0157
152,000
$0.0157
252,000
$0.0154
500,000 +
$0.0154
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments