Available Replacements
Non-RoHS Equivalent
OK39G5 OK39G5 Ohmite
OK39G5

Ohmite

In Stock: 900

Minimum Order: 20

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

OK39G5E

Carbon Film Resistor - Axial - Through Hole - 3.9 ohm (+/-) 5% - 1/4W - 250V Max - (+/-) 350 ppm/°C - RoHS

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Carbon Film Resistor - Axial - Through Hole - 3.9 ohm (+/-) 5% - 1/4W - 250V Max - (+/-) 350 ppm/°C - RoHS
Search Keywords: OK39G5E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    OK39G5E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100070
  • COO:
    TH
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    0.25 (1/4) W
  • Resistance Value:
    3.9 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±350 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    6.8 x 2.5 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is OK39G5E RoHS compliant?
Yes, OK39G5E is RoHS compliant.
What is the lead time for OK39G5E?
The standard lead time for OK39G5E is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks can ship 3/5/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!