- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- OK39G5
Description
+
Carbon Film Resistor - Axial - Through Hole - 3.9 ohm (+/-) 5% - 1/4W - 250V Max - (+/-) 350 ppm/°C
Search Keywords: OK39G5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:OK39G5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533100070
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:0.25 (1/4) W
-
Resistance Value:3.9 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±350 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:6.8 x 2.5 mm
-
Terminal Pitch:N/R
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Can Ship immediately
Minimum Order Quantity:
20
Price (USD)
Qty
Unit Price
20
$5.670
25
$4.420
50
$2.470
100
$1.030
250
$0.739
500
$0.451
1,000 +
$0.371
Click for Quote
Log in
to unlock special pricing