- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- OK3945E
Description
+
Carbon Film Resistor - Axial - Through Hole - 390K ohm (+/-) 5% - 1/4W - 250V Max - -700 ppm/°C - RoHS
Search Keywords: OK3945E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:OK3945E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100070
-
COO:TH
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:0.25 (1/4) W
-
Resistance Value:390 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:-700 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:6.8 x 2.5 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
11/9/26
Tariffs may apply for U.S. shipments
Non-RoHS Equivalent