- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- OK3925E-R52
Ohmite
OK3925E-R52
Carbon Film Resistor - Axial - Through Hole - 3.9K ohm (+/-) 5% - 1/4W - 250V Max - -450 ppm/°C - RoHS - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:OK3925E-R52
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Termination Style:Axial
-
Power Rating:0.25 (1/4) W
-
Resistance Value:3.9 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:-450 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Tape and Reel
-
Dimension:6.8 x 2.5 mm
-
Terminal Pitch:N/R