Available Replacements
Non-RoHS Equivalent
OK1215
OK1215

Ohmite

In Stock: 244

Minimum Order: 10

VIEW PRODUCT
Image is representational - see mfr. specs

OK1215E

Ohmite

Carbon Film Resistor - Axial - Through Hole - 120 ohm (+/-) 5% - 1/4W - 250V Max - -450 ppm/°C - RoHS

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Carbon Film Resistor - Axial - Through Hole - 120 ohm (+/-) 5% - 1/4W - 250V Max - -450 ppm/°C - RoHS
Search Keywords: OK1215E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    OK1215E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100070
  • COO:
    TH
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    0.25 (1/4) W
  • Resistance Value:
    120 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    -450 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    6.8 x 2.5 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks can ship 11/11/26

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!