- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- OJ7535E-R52
Description
+
Carbon Film Resistor - Axial - Through Hole - 75K ohm (+/-) 5% - 1/8W - 200V Max - -450 ppm/°C - RoHS - Tape&Reel
Search Keywords: OJ7535ER52
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:OJ7535E-R52
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Termination Style:Axial
-
Power Rating:0.125 (1/8) W
-
Resistance Value:75 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:-450 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Tape and Reel
-
Dimension:3.5 x 1.85 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5,000
$0.0129
10,000
$0.0108
25,000
$0.0102
50,000
$0.0097
100,000
$0.0096
150,000
$0.0092
250,000
$0.0092
500,000 +
$0.0088
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments