- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- OJ2225E
Description
+
Carbon Film Resistor - Axial - Through Hole - 2.2K ohm (+/-) 5% - 1/8W - 200V Max - -450 ppm/°C - RoHS
Search Keywords: OJ2225E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:OJ2225E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100070
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:0.125 (1/8) W
-
Resistance Value:2.2 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:-450 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:3.5 x 1.85 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,994
Ships today, if you order in
Minimum Order Quantity:
580
26 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
580
$0.1775
1,000
$0.0836
2,500
$0.0826
3,000
$0.0824
5,000 +
$0.0755
Click for Quote
Log in
to unlock special pricing