- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- OJ1515
Description
+
Carbon Film Resistor - Axial - Through Hole - 150 ohm (+/-) 5% - 1/8W - 200V Max - -450 ppm/°C
Search Keywords: OJ1515
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:OJ1515
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533100070
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:0.125 (1/8) W
-
Resistance Value:150 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:-450 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:3.5 x 1.85 mm
-
Terminal Pitch:N/R
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$0.075
100
$0.073
250
$0.072
500
$0.070
1,000
$0.069
2,500
$0.067
5,000
$0.066
10,000 +
$0.065
Click for Quote
Log in
to unlock special pricing