- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- OF912JE
Description
+
Res Carbon Composition 9.1K Ohm 5% 0.5W(1/2W) Molded AXL
Search Keywords: OF912JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:OF912JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100060
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:0.5 (1/2) W
-
Resistance Value:9.1 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:N/A
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:10.3 x 3.8 mm
-
Terminal Pitch:N/R
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,385
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$0.5610
1,000
$0.4876
2,500
$0.4600
5,000
$0.4335
7,500
$0.4264
10,000
$0.3988
15,000 +
$0.3927
Click for Quote
Log in
to unlock special pricing