- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- OF68GJE
Description
+
Res Carbon Composition 6.8 Ohm 5% 0.5W(1/2W) Molded AXL
Search Keywords: OF68GJE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:OF68GJE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100060
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Style:Axial
-
Power Rating:0.5 (1/2) W
-
Resistance Value:6.8 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:N/A
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:10.3 x 3.8 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,300
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
37 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
100
$0.93
200
$0.89
300
$0.84
400
$0.80
1,000
$0.76
10,000 +
$0.60
Click for Quote
Log in
to unlock special pricing