Available Replacements
Non-RoHS Equivalent
OF471J OF471J Ohmite
OF471J

Ohmite

In Stock: 12

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

OF471JE

Through Hole Resistor - Little Demon® - 470 ohm - OF Series - 500 mW - ± 5% - Axial Leaded - 350 V.

+ see all

View Datasheet Accessories

RoHS Compliant
Discontinued
BULK Packaging
Certificate of Compliance
Description +
Through Hole Resistor - Little Demon® - 470 ohm - OF Series - 500 mW - ± 5% - Axial Leaded - 350 V.
Search Keywords: OF471JE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    OF471JE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100060
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Termination Style:
    Axial
  • Power Rating:
    0.5 (1/2) W
  • Resistance Value:
    470 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    N/A
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    10.3 x 3.8 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is OF471JE discontinued?
Yes, OF471JE from Ohmite is discontinued (end-of-life March 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is OF471JE RoHS compliant?
Yes, OF471JE is RoHS compliant.
What is the lead time for OF471JE?
The standard lead time for OF471JE is approximately 37 days. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!