Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

OF470JE

Through Hole Resistor - Little Demon® - 47 ohm - OF Series - 500 mW - ± 5% - Axial Leaded - 350 V.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BULK Packaging
Certificate of Compliance
Description +
Through Hole Resistor - Little Demon® - 47 ohm - OF Series - 500 mW - ± 5% - Axial Leaded - 350 V.
Search Keywords: OF470JE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: OF470JE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533100060
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Termination Style: Axial
Power Rating: 0.5 (1/2) W
Resistance Value: 47 Ohm
Tolerance: 5 %
Dimension: 10.3 x 3.8 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is OF470JE discontinued?
Yes, OF470JE from Ohmite is discontinued (end-of-life March 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is OF470JE RoHS compliant?
Yes, OF470JE is RoHS compliant.
What is the lead time for OF470JE?
The standard lead time for OF470JE is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,820
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.580
200
$0.409
300
$0.388
400
$0.369
1,000
$0.350
10,000
$0.311
25,000
$0.272
50,000 +
$0.194
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!