Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

OF305JE

Res Carbon Composition 3M Ohm 5% 0.5W(1/2W) Molded AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Res Carbon Composition 3M Ohm 5% 0.5W(1/2W) Molded AXL
Search Keywords: OF305JE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: OF305JE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533100060
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Termination Style: Axial
Power Rating: 0.5 (1/2) W
Resistance Value: 3 MOhm
Tolerance: 5 %
Dimension: 10.3 x 3.8 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is OF305JE discontinued?
Yes, OF305JE from Ohmite is discontinued (end-of-life March 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is OF305JE RoHS compliant?
Yes, OF305JE is RoHS compliant.
What is the lead time for OF305JE?
The standard lead time for OF305JE is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,178
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.448
200
$0.425
400
$0.404
700
$0.384
1,300
$0.365
1,900
$0.346
2,500 +
$0.329
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!