- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- OF223JE
Description
+
Through Hole Resistor - Little Demon® - 22 kohm - OF Series - 500 mW - ± 5% - Axial Leaded - 350 V.
Search Keywords: OF223JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:OF223JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100060
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Style:Axial
-
Power Rating:0.5 (1/2) W
-
Resistance Value:22 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:N/A
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:10.3 x 3.8 mm
-
Terminal Pitch:N/R
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,092
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$0.118
50
$0.115
100
$0.113
250
$0.111
500
$0.109
1,000
$0.106
2,500 +
$0.104
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments