Available Replacements
ROHs Equivalent
OF183JE
OF183JE

Ohmite

In Stock: 588

Minimum Order: 100

VIEW PRODUCT
Image is representational - see mfr. specs

OF183J

Ohmite

Res Carbon Composition 18K Ohm 5% 0.5W(1/2W) Molded AXL

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Res Carbon Composition 18K Ohm 5% 0.5W(1/2W) Molded AXL
Search Keywords: OF183J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    OF183J
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533100060
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    0.5 (1/2) W
  • Resistance Value:
    18 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    N/A
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    10.3 x 3.8 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
37 Weeks can ship 2/18/27

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!