Available Replacements
Non-RoHS Equivalent
OD68GJ
OD68GJ

Ohmite

In Stock: 445

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

OD68GJE

Ohmite

Res Carbon Composition 6.8 Ohm 5% 0.25W(1/4W) Molded AXL

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
BULK Packaging
Certificate of Compliance Guarantee
Description +
Res Carbon Composition 6.8 Ohm 5% 0.25W(1/4W) Molded AXL
Search Keywords: OD68GJE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    OD68GJE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100060
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Termination Style:
    Axial
  • Power Rating:
    0.25 (1/4) W
  • Resistance Value:
    6.8 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    N/A
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    7 x 2.5 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!