- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- OD27GJ
Description
+
Res Carbon Composition 2.7 Ohm 5% 0.25W(1/4W) Molded AXL
Search Keywords: OD27GJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:OD27GJ
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533100060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:0.25 (1/4) W
-
Resistance Value:2.7 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:N/A
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:7 x 2.5 mm
-
Terminal Pitch:N/R
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
Buy all 70 in-stock or the regular minimum order quantity of 250
Stock lot only:
70
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
1
$1.1957
250
$1.0870
500
$0.9740
1,000
$0.9530
2,500
$0.9330
5,000
$0.9190
7,500
$0.9060
10,000 +
$0.8920
Click for Quote
Log in
to unlock special pricing