Image is representational - see manufacturer specifications

Ohmite

OD242JE

Res Carbon Composition 2.4K Ohm 5% 0.25W(1/4W) Molded AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BULK Packaging
Certificate of Compliance
Description +
Res Carbon Composition 2.4K Ohm 5% 0.25W(1/4W) Molded AXL
Search Keywords: OD242JE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: OD242JE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533100060
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Termination Style: Axial
Power Rating: 0.25 (1/4) W
Resistance Value: 2.4 KOhm
Tolerance: 5 %
Dimension: 7 x 2.5 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is OD242JE discontinued?
Yes, OD242JE from Ohmite is discontinued (end-of-life March 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is OD242JE RoHS compliant?
Yes, OD242JE is RoHS compliant.
What is the lead time for OD242JE?
The standard lead time for OD242JE is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 113
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.7076
200
$0.6182
300
$0.6121
400
$0.6060
2,500
$0.5368
10,000
$0.5237
25,000
$0.4832
50,000 +
$0.4808
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!