- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- OD184JE
Description
+
Res Carbon Composition 180K Ohm 5% 0.25W(1/4W) Molded AXL
Search Keywords: OD184JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:OD184JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100060
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:0.25 (1/4) W
-
Resistance Value:180 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:N/A
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:7 x 2.5 mm
-
Terminal Pitch:N/R
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,092
Can Ship immediately
Minimum Order Quantity:
60
Price (USD)
Qty
Unit Price
60
$0.6318
100
$0.6255
625
$0.4372
1,250
$0.4088
1,875
$0.3960
2,500 +
$0.3921
Click for Quote
Log in
to unlock special pricing