Available Replacements
ROHs Equivalent
OD120JE OD120JE Ohmite
OD120JE

Ohmite

In Stock: 0

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Ohmite

OD120J

Res Carbon Composition 12 Ohm 5% 0.25W(1/4W) Molded AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Res Carbon Composition 12 Ohm 5% 0.25W(1/4W) Molded AXL
Search Keywords: OD120J
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: OD120J
Unit of Measure: Per Each
RoHS: No
HTS: 8533100060
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Termination Style: Axial
Power Rating: 0.25 (1/4) W
Resistance Value: 12 Ohm
Tolerance: 5 %
Dimension: 7 x 2.5 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is OD120J discontinued?
Yes, OD120J from Ohmite is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is OD120J RoHS compliant?
No, OD120J is not RoHS compliant.
What is the lead time for OD120J?
The standard lead time for OD120J is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 44
Can Ship immediately Buy all 44 in-stock or the regular minimum order quantity of 80
Stock lot only:
44
Minimum Order Quantity:
80
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.122
80 +
$1.020
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!