Available Replacements
Non-RoHS Equivalent
OA821K OA821K Ohmite
OA821K

Ohmite

In Stock: 35

Minimum Order: 20

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

OA821KE

Res Carbon Composition 820 Ohm 10% 1W Molded AXL

+ see all

View Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Res Carbon Composition 820 Ohm 10% 1W Molded AXL
Search Keywords: OA821KE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    OA821KE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100060
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Termination Style:
    Axial
  • Power Rating:
    1 W
  • Resistance Value:
    820 Ohm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    N/A
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    15 x 6 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is OA821KE discontinued?
Yes, OA821KE from Ohmite is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is OA821KE RoHS compliant?
Yes, OA821KE is RoHS compliant.
What is the lead time for OA821KE?
The standard lead time for OA821KE is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!