- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- NG5747
Description
+
Ohmite 50 OHM 10% 300W
Search Keywords: NG5747
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:NG5747
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
4
$197.29
8
$121.41
12
$96.11
16 +
$94.19
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT