- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- MP10A175
Description
+
Res Wirewound Rheostat 175 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm) Solder Lug Panel Mount
Search Keywords: MP10A175
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MP10A175
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533390080
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:25 W
-
Resistance Value:175 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Dimension:57.16 x 39.62 x 43.69 mm
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent