- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- MOX-H-025004FE
Description
+
Res Thick Film 5M Ohm 1% 50W ±25/±50ppm/°C Varnish RDL Lug Bolt-On
Search Keywords: MOXH025004FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MOX-H-025004FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Technology:Thick Film
-
Case Style:Varnish
-
Mounting:Bolt-On
-
Power Rating:50 W
-
Termination Style:Radial Lug
-
Resistance Value:5 mOhm
-
Tolerance:1 %
-
Temperature Coefficient:±25,±50 ppm/°C
-
Military Standard:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
7 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$124.16
5
$122.48
10
$121.67
20
$121.37
50
$119.38
100 +
$117.95
Click for Quote
Log in
to unlock special pricing