- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- MOX-G-012003FE
Description
+
Res Thick Film 200K Ohm 1% 40W ±25/±50ppm/°C Varnish Bolt-On
Search Keywords: MOXG012003FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MOX-G-012003FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Thick Film
-
Case Style:Varnish
-
Mounting:Bolt-On
-
Power Rating:40 W
-
Termination Style:N/A
-
Resistance Value:200 KOhm
-
Tolerance:1 %
-
Temperature Coefficient:±25,±50 ppm/°C
-
Military Standard:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$99.01
5
$97.03
10
$95.09
25 +
$93.19
Click for Quote
Log in
to unlock special pricing