- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- MOX-F-025003FE
Ohmite
MOX-F-025003FE
Res Thick Film 500K Ohm 1% 25W ±25/±50ppm/°C Varnish RDL Lug Bolt-On
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Res Thick Film 500K Ohm 1% 25W ±25/±50ppm/°C Varnish RDL Lug Bolt-On
Search Keywords: MOXF025003FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MOX-F-025003FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Technology:Thick Film
-
Case Style:Varnish
-
Mounting:Bolt-On
-
Power Rating:25 W
-
Termination Style:Radial Lug
-
Resistance Value:500 KOhm
-
Tolerance:1 %
-
Temperature Coefficient:±25,±50 ppm/°C
-
Military Standard:N/R
Product Guides
+
Frequently Asked Questions
Is MOX-F-025003FE RoHS compliant?
Yes, MOX-F-025003FE is RoHS compliant.
What is the lead time for MOX-F-025003FE?
The standard lead time for MOX-F-025003FE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1
$134.57
5
$123.70
10
$115.99
20
$112.33
50
$112.05
100 +
$111.77
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT