- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- MOX97021004FVE
Ohmite
MOX97021004FVE
Res 1M Ohm 1% 20W ±50ppm/°C Conformal Silicone AXL
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Res 1M Ohm 1% 20W ±50ppm/°C Conformal Silicone AXL
Search Keywords: MOX97021004FVE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MOX97021004FVE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Termination Style:Axial
-
Power Rating:20 W
-
Resistance Value:1 MOhm
-
Tolerance:1 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 225 °C
-
Packaging:N/A
-
Dimension:152 x 8.5 mm
-
Terminal Pitch:N/R
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is MOX97021004FVE RoHS compliant?
Yes, MOX97021004FVE is RoHS compliant.
What is the lead time for MOX97021004FVE?
The standard lead time for MOX97021004FVE is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
30 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
1
$107.47
5
$105.71
15
$75.17
30
$70.10
60
$65.79
105 +
$62.80
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT