- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- MOX96021007FTE
Description
+
Res 1G Ohm 1% 16W ±100ppm/°C Conformal Silicone AXL
Search Keywords: MOX96021007FTE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MOX96021007FTE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Termination Style:Axial
-
Power Rating:16 W
-
Resistance Value:1 GOhm
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 225 °C
-
Packaging:N/A
-
Dimension:122 x 8.5 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
On Order:
270
can ship 9/21/26
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$66.63
5
$56.87
15
$47.40
30
$47.29
60
$47.17
105
$40.25
255 +
$40.15
Click for Quote
Log in
to unlock special pricing