- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- MOX96021006FVE
Description
+
Res 100M Ohm 1% 16W ±50ppm/°C Conformal Silicone AXL
Search Keywords: MOX96021006FVE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MOX96021006FVE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Termination Style:Axial
-
Power Rating:16 W
-
Resistance Value:100 mOhm
-
Tolerance:1 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 225 °C
-
Packaging:N/A
-
Dimension:122 x 8.5 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
151
Can Ship immediately
On Order:
75
can ship 11/16/26
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$62.97
5
$61.62
15
$55.64
30
$53.78
60
$53.23
105
$47.84
255 +
$47.44
Click for Quote
Log in
to unlock special pricing